Fifteen tools in one. Manufactured from high quality stainless steel. Fully hardened and tempered for long life. Fine blanking construction for superior performance. Multi-tool functions include pliers, wire cutters, scissors, wood saw, leather punch, bottle opener, file with hook remover, can opener, fine edge blade, slotted and Phillips screwdrivers. Supplied with belt pouch. Ideal for camping and leisure activities.
Model No | PK36 |
Closed Length: | 110mm |
Functions: | 1. Combination Pliers, 2. Long Nose Pliers, 3. Wire Cutters, 4. Scissors, 5. Wood Saw, 6. Leather Punch, 7. Bottle Opener, 8. File, 9. Hook Remover, 10. Can Opener, 11. Fine Edge Blade, 12-14. Slotted Screwdrivers, 15. Phillips Screwdriver |
Nett Weight: | 0.31kg |
Open Length: | 155mm |
Basic shape | Plier |
Lifetime Warranty | Yes |
No. of Functions | 15 |
---|
Order Code: 94-3149
MPN: SSP66
100 in Stock, despatched in 2 working days
To use this facility please Sign In.
Sign In