Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464528 M18 ONEPD2 FUEL™ ONE-KEY™ Combi Drill 18V 2 x 5.0Ah Li-ion

Order Code:

96-7048

Brand: Milwaukee MPN: 4933464528 EAN-13: 4058546224738

Discontinued


The Milwaukee M18 ONEPD2 FUEL™ Hammer Drill is the industry's most powerful drill, delivering up to 60% more power and up to 2x faster under heavy load. The POWERSTATE™ brushless motor provides fast drilling through demanding applications. The all-metal ratcheting chuck provides increased bit grip strength and corrosion resistance.

It has a compact design providing better access to tight spaces and reducing fatigue. The REDLINK PLUS™ intelligence ensures maximum performance and protects from overloads, heating or over-discharge.

Comes with Milwaukee ONE-KEY™ Technology. Connects via Bluetooth® with the Milwaukee® ONE-KEY™ app. Allows for complete tool customisation, up to 4 custom settings to the tool's memory for fast selection on the jobsite.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger and 1 x Carry Case

Specification:

No Load Speed: 0-500/0-2,000/min.
Impact Rate: 0-32,000/bpm
Max. Torque: 135Nm
Chuck Capacity: 13mm
Capacity: Steel 16mm, Masonry 16mm, Wood 89mm
Weight: 2.2kg


Type Drill

Trustpilot