Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


CamdenBoss Room Sensor Enclosures Wall Mount

<p>A range of wall mountable enclosures that, due to their versatility and features, make ideal enclosures for room sensors.</p> <p>The enclosures are available in solid or vented body types, in three sizes and three colours. Ideal for smart thermostats, sensor monitoring, lighting control systems or PIR sensors and much more. This UK manufactured enclosure is moulded in UL94-V0 ABS.</p> <p>The solid housing lends itself to wall mount controls and smart applications such as lighting, security or network modules, the vented housing allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.</p>
  • Solid and vented versions available
  • Three colour options: white RAL9003, light grey RAL7047 and black RAL9005
  • Multiple mounting options, including single gang UK-plug back box (CBRS01)
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
Order codePart numberOrder codePart numberOrder codePart numberSizeStyleL x W x H
BlackGreyWhite
30-7743CBRS01SBK30-7745CBRS01SGY-CBRS01SWH1Solid86 x 86 x 25.5mm
30-7744CBRS01VBK30-7746CBRS01VGY-CBRS01VWH1Vented86 x 86 x 25.5mm
30-7731CBRS02SBK30-7732CBRS02SGY30-7733CBRS02SWH2Solid74 x 74 x 25.5mm
30-7734CBRS02VBK30-7735CBRS02VGY30-7736CBRS02VWH2Vented74 x 74 x 25.5mm
30-7737CBRS03SBK30-7738CBRS03SGY30-7739CBRS03SWH3Solid51 x 51 x 25.5mm
30-7740CBRS03VBK30-7741CBRS03VGY30-7742CBRS03VWH3Vented51 x 51 x 25.5mm
*Question functionality currently disabled