RVFM Miniature Piezo Transducer 30mm

Order Code:

35-0047

Brand: RVFM MPN: 35-0047

Discontinued


This 30mm piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave. Provided it is mounted rigidly in the prescribed manner, outputs of up to 80dB can be achieved.


  • Flying leads
  • Requires drive circuit
  • PCB mounting
  • Ideal for toys, clocks and watches, calculators and electronic games, using the transducer in place of a speaker
  • Suitable for use in professional, commercial and industrial applications.
  • Durable in domestic appliances
Type Piezo
Frequency 3.6kHz
Size 30 x 5.3mm
Sound Output 80dB

Reviews


Be the first to submit a review

Trustpilot