Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Blore Bowron Miniature Encapsulated Transformers

<p>These high quality <STRONG>miniature mains transformers </STRONG>from <STRONG>Blore Bowron </STRONG>have a 230V primary winding and a choice of single or twin secondary winding outputs. Inherently short circuit proof and 100% tested.</p>
  • Split bobbin construction
  • Insulation class B @ TA 70°C
  • Manufactured according to EN61588
  • Approved to VDE/UL standards
  • Vacuum encapsulated to UL 94V-0
RatingTypePrimarySecondaryNo loadPin outs
PrimarySecondary
0.35VAEE20/6.1230V6V9.70V1+46+7
0.50VAEE20/10.5230V6V11.00V1+46+7
9V16.52V1+46+7
*Question functionality currently disabled


16 January 2015 Question by: Rapid Customer
Q. Re EE20/6.1 Is there a metal clamp that can be used to mount this transformer to a metal plate?
A. Hi Norman. Thank you for your question. This is designed for direct printed circuit mounting. The circuit board can then be mounted using spacers.


11 May 2012 Question by: Rapid Customer | Product code: 88-3346
Q. Hi I have tested a couple of these transformers and with only a few mA load they are very warm to the touch. Is this normal ? Could you tell me what case temperature these transformers should run at full load and no load. I am concerned the higher than expected running temperature may reduce reliability. Thanks.
A. Thanks for your enquiry Steve. They should run fairly warm as they are running mains voltage, the manufacturer does not appear to have any running temperature ratings but they do seem to state tested to 70 deg so up to this I would expect to be fairly normal.