Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.82 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This mini pliers set from Model Craft features five of the most commonly used pliers/cutters for hobby and craft use. The set comes complete with a handy zip-up storage case and includes the following tools:
Flat nose serrated combination pliers - 120mm
Snipe nose serrated combination pliers - 125mm
Snipe nose bent pliers (smooth) - 125mm
Top cutter pliers - 115mm
Side cutter pliers - 110mm
Type | Mini pliers set |
---|---|
Number of Pieces | 5 |
To use this facility please Sign In.
Sign In