Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This aluminium mitre box from Model Craft has been designed to use with razor saws and holds materials with a thickness of up to 44mm (1.75in) and a length of 140mm (5.5in). The box can also be used with junior hacksaws to cut square ends, perfect splices and angled or mitred corners.
Type | Zona |
---|---|
For Use With | Razor saws, junior hacksaws |
Holding Capacity | 44mm |
Material | Aluminium |
To use this facility please Sign In.
Sign In