Site: Industry
Currency: GBP    
Zona 35-260 Aluminium Wide Slot Mitre Box for Zona Saws

Zona 35-260 Aluminium Wide Slot Mitre Box for Zona Saws

Zona
Standard range
Order Code:

86-0975

Brand: Zona MPN: 35-260 UPC-12: 792024352608
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.03
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

A large, aluminium mitre box suitable for use with the Zona razor saw, 86-0940.


  • Guides the saw to produce perfect square ends, splices and angled or mitred corners
  • Suitable for material up to 44mm wide and 19mm thick at 90° or 45° angles
  • Extruded block has grooves of various sizes in the base to assist in holding small dowels and tubes whilst cutting
  • A ridge along one edge of the base allows the block to be held against the edge of a worktop for stability
  • Overall dimensions: 140 x 51 x 28mm
  • Zona type 35-0260
Type Large mitre box
For Use With Razor saw
Holding Capacity 44mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C