Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This nut driver set from Model Craft has been manufactured to a high standard with nickel chrome molybdenum alloy steel. The drivers are both easy and comfortable to use and can be used for a wide range of applications.
The full set includes the following sizes:
3.2 x 75mm
4.0 x 75mm
5.0 x 75mm
5.5 x 75mm
6.0 x 75mm
7.0 x 75mm
Length | N/A |
---|---|
Blade Length | N/A |
Handle dimensions | N/A |
Nut Size | Various |
Type | Nut Driver Set |
To use this facility please Sign In.
Sign In