Christmas Opening Hours and Delivery Dates here

Molex 22-05-7088 8 Way 2.54mm Kk R/a Header

Order Code:

22-0864

Brand: Molex MPN: 22-05-7088 EAN-13: 2050007103905
  • Quickly find another product in this range by Number of Positions:

Qty Unit Price (Ex VAT)
5+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
45 in stock, despatched same dayAdditional quantity lead time 14 days

Right-angled wire-to-board header plug with 8 ways from Molex.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Housing made from natural nylon 6.6
Type Header
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot