Site: Industry
Currency: GBP    
Molex 22-27-2031 3 Way 2.54mm KK Straight Header

Molex 22-27-2031 3 Way 2.54mm KK Straight Header

Molex
Standard range
Order Code:

22-0840

Brand: Molex MPN: 22-27-2031
  • Quickly find another product in this range by Number of pins:

Qty Was Unit Price (Ex VAT)
5+ £0.263   £0.232
25+ £0.237   £0.209
100+ £0.206   £0.182
Price per unit Ex VAT
Order in multiples of 5
2,295 in stock, despatched same dayAdditional quantity lead time 4 months

Straight wire-to-board header plug with 3 ways from Molex, ideal for use in high vibration applications.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Solder termination
  • PCB thickness 1.6mm
  • Manufacturer's part 22-27-2031
Pitch 2.54mm
Connection Through hole
Number of pins 3
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-0955

MPN: P2500-03

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+ 100+ 1000+
£0.267 £0.146 £0.095
49,130 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C