Mini-fit panel plug with 10 ways from the Molex 5559 Series, designed for power interconnection where space is at a premium.
- Positive lock type
- 4.2mm pitch
- Panel mounting
- Natural colour nylon housing material
- -40°C to +105°C operating temperature
- Manufacturer's part 39-01-2101
Pitch |
4.2mm |
Connection |
Panel plug |
Number of Pins |
10 |
Number of Rows |
2 |
Orientation |
Straight |
Type |
Positive lock |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.