Molex 43020-0800 8 Pole Micro-fit Panel Plug

Order Code:

22-3720

Brand: Molex MPN: 43020-0800

Discontinued


This 8-pole Micro-fit panel plug is part of an interconnect system from Molex based on a 3mm grid spacing capable of carrying 5A and including many features only found on larger power connectors. This high density dual row wire-to-wire system is ideally suited to many signal and power applications.


  • Positive latch prevents accidental disconnection
  • Compact size
  • Full polarisation
  • Fully isolated contacts
  • 5A rated housings for wire-to-wire connections
  • Plug fitted with ears allowing panel mounting
  • Colour: black
  • Molex type 43020-0800

Contact pins (not supplied) accept 18-24AWG wire, Contact pins available on reels of 100 (order codes 22-3760 and 22-3764).

Reviews


Be the first to submit a review

Trustpilot