Momentive RTV 162 Silicone Adhesive 83ml - White

Standard range
Order Code:

60-2628

Brand: Momentive MPN: RTV 162
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in Stock, despatched in 4 days

This single-component white adhesive from Momentive is a ready-to-use electronic grade silicone sealant. It cures quickly to a tough, resilient silicone rubber at room temperature and is ideal for numerous applications, such as sealing, bonding and for insulation in antenna construction and to secure components against shocks and protect circuit boards against corrosion and moisture.


  • Non-corrosive to electronic metals including copper and brass
  • Retains elastomeric properties for long periods at temperatures between -60 to +205°C
  • Excellent electrical insulation properties
  • Resistant to moisture, dust, dirt, UV, ozone and chemicals
  • Supplied as a spreadable paste
  • Supplied in 83ml tubes
  • Manufacturer's part RTV162
Type Non-corrosive sealant
Colour White
Volume 83g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot