Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Monument 3315Y Spin Thru Drain Cleaner 20ft x 1/4in

Standard range
Order Code:  

96-7434

  Copy to clipboard
Brand: Monument  Copy to clipboard MPN: 3315Y Copy to clipboard EAN-13: 5015375033152
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back orderBack-order availability date - 01/11/2024

The Monument Spin Thru Drain Cleaner is a cleaner way to unblock drains. The 6mm (1/4in) spring is hand fed out of the rotatable plastic container into the drain, keeping it away from clean kitchen and bathroom surfaces.

Suitable for sinks, baths, showers and small pipes.

Specifications:

Length: 6m (20ft).
Diameter: 6.35mm (1/4in).


Type Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot