Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £147.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Moore & Wright Firm Joint Outside Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play.
The sizes listed are the effective leg length which is measured from the joint assembly.
The Firm Joint Outside Calipers are manufactured to BS3123 standards.
Note: Firm joint caliper capacities are generally 1/3 greater than the effective leg length.
The Moore & Wright 33124 Firm Joint Outside Calipers have the following specification:
Size: 600mm (24in).
Type | External Firm Joint |
---|---|
Accuracy | Not Applicablemm |
Display Type | Analogue |
Resolution | Not Applicablemm |
Size | 600mm |
To use this facility please Sign In.
Sign In