Christmas Opening Hours and Delivery Dates here
Mornsun LH20-10B24 20W Single Output PCB Mount AC Module Power Supply 24V DC

Mornsun LH20-10B24 20W Single Output PCB Mount AC Module Power Supply 24V DC

Order Code:

84-1348

Brand: Mornsun MPN: LH20-10B24

Discontinued


This AC/DC converter from Mornsun has a compact size with universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability and safer isolation. The converter also offers good EMC performance, meeting international IEC60950, UL60950 and EN60950 standards. Widely used in industrial, office and civil applications.


  • Over-current, short circuit and over-voltage protection
  • Low ripple and noise
  • Plastic case, meets UL94V-0
  • PCB mounting, chassis mounting, DIN-rail mounting
  • Regulated
  • Outputs: 1
  • RoHS compliant
  • Power: 20W
  • Input: 85-264V AC
  • Output: 24V DC
  • Manufacturer's part LH20-10B24
Output Power Max 20W
Output Voltage 24V
Output Current 850mA
Dimensions 70 x 48 x 23.5mm
Efficiency 85%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot