Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mornsun WRA0515S-3WR2 3W Dual O/P SIP Regulated Isolated DC Converter ±15V DC

Mornsun WRA0515S-3WR2 3W Dual O/P SIP Regulated Isolated DC Converter ±15V DC

Order Code:  

84-1561

 
Brand: Mornsun MPN: WRA0515S-3WR2 PCB Symbol, Footprint or 3D Model

Discontinued


This DC/DC converter from Mornsun features high efficiency, continuous short-circuit protection and an operating temperature of -40°C to +85°C. The smaller size and fine cost design make the converter an ideal solution in communications, instruments and industrial electronics applications . Meets EN60950 approval.


  • Ultra compact SIP package
  • Low ripple and noise
  • Short circuit protection (automatic recovery)
  • Remote On/Off
  • High power density
  • RoHS compliant
  • Regulated
  • Outputs: 2
  • Power: 3W
  • Input: 4.5-9V DC
  • Output: ±15V DC
  • Manufacturer's part WRA0515S-3WR2
Mounting Style SIP
Number of Outputs 2
Output Current Max N/A
Output Current Min N/A
Output Voltage Max ±15V
Output Voltage Min N/A
Power Rating 3W
Supply Voltage Range N/A
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot