Alps RK27112MC030 20K Motorised Dual-gang Rotary Potentiometer

Standard range
Order Code:

66-0226

Brand: Alps MPN: RK27112MC030
Qty Unit Price (Ex VAT)
1+ £43.50
10+ £38.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 5 weeks

This high quality 20kΩ rotary potentiometer from the Alps RK271 series can be adjusted manually or remotely controlled using the small built-in DC motor. Its dual-gang, log law configuration makes it ideal for use as a volume control in Hi-Fi amplifiers and CD/DVD players and other professional audio applications.


  • Suitable for PCB mounting
  • Metal shaft
  • Tolerance 20%
  • Rotation 300°
  • 4.5V DC motor supply
  • Rated power 50mW
  • Maximum voltage 30V AC
  • Overall width 36.2mm
  • M8 bush with 20mm long, ø6mm plain round shaft
  • Alps RK271 series
Number of Turns N/A
Power Rating 50mW
Resistance 20kΩ
Shaft Diameter 6mm
Shaft Length 25mm
Taper N/A
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, September 24, 2016 Question by: Rapid Customer | Product code: 66-0226
Q. Hi, i am looking for an alps 10k dual linear motorised balance, would you have one available, many thanks, Mr m warrington,
A. Hi Mark, thank you for your question. Unfortunately we only list the 20K motorised version which is normally used for volume.

Reviews


Be the first to submit a review

Trustpilot