Christmas Opening Hours and Delivery Dates here

Mueller BU-102BK-0 Battery Clip Insulated Kelvin Clip 41mm Clamp 165mm

Order Code:

05-4541

Brand: Mueller MPN: BU-102BK-0 EAN-13: 2050008228133
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £27.31
10+ £25.95
50+ £24.58
100+ £23.58
200+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 15/01/2026

The Mueller Electric BU-102BK-0 Battery clip is a black alligator clamp with a maximum clamping range of 41 mm and a length of 165 mm. This robust crocodile clamp is typically used for secure connections in electrical testing and circuit experimentation. It is ideal for professionals needing reliable Hirschmann-style clips in varied testing environments.
Type Battery clip
Colour Black
Current Rating 300A
Dim (L x W x H) 165 x 30 x 112 mm
Height 112mm
Insulation Type Insulated
Length 165mm
Max. clamping range 41mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot