Christmas Opening Hours and Delivery Dates here

Mueller BU-2030-A-48-2 Test Lead Red 1.2m 4mm Jack Alligator Clips

Order Code:

05-4575

Brand: Mueller MPN: BU-2030-A-48-2 EAN-13: 2050009202583
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Mueller Electric BU-2030-A-48-2 test lead is a 1.2-metre, red, single-piece set featuring 4 mm jacks and alligator clips. It is designed for robust electrical testing and measurement tasks. This test lead is ideal for use in laboratories, workshops, and electronic maintenance.
Colour Red
Type Test lead
Material PVC
Cable Length 1.2m
Nominal Current 5A
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot