Christmas Opening Hours and Delivery Dates here

Mueller BU-21CPN Copper Vehicle Clip Max Clamping Range 27mm 104mm L

Order Code:

05-4593

Brand: Mueller MPN: BU-21CPN EAN-13: 2050008228195
Qty Unit Price (Ex VAT)
1+ £9.87
10+ £9.37
50+ £8.88
100+ £8.39
200+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 14/01/2026

Manufactured by Mueller Electric, the BU-21CPN is an automotive terminal with a maximum clamping range of 27 mm and a length of 104 mm. This copper alligator clamp is known for its robust conductivity and durable construction. It is typically used in automotive applications for secure electrical connections.
Type Automotive terminal
Colour Copper
Current Rating 100A
Dim (L x W x H) 104 x 19 x 41 mm
Height 41mm
Length 104mm
Max. clamping range 27mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot