Christmas Opening Hours and Delivery Dates here

Mueller BU-25C Small Copper Car Clip Max Clamp 19mm Length 76.2mm

Order Code:

05-4606

Brand: Mueller MPN: BU-25C EAN-13: 2050008228249
Qty Unit Price (Ex VAT)
1+ £4.01
10+ £3.81
50+ £3.61
100+ £3.40
200+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Mueller Electric BU-25C automotive terminal is a copper alligator clamp with a maximum clamping range of 19 mm and a length of 76.20 mm. Typically used in automotive applications, this crocodile clamp ensures secure connections and reliable conductivity. Its robust design makes it ideal for a variety of electrical testing and circuit connection tasks.
Type Automotive terminal
Colour Copper
Current Rating 75A
Dim (L x W x H) 76.20 x 17 x 24 mm
Height 24mm
Length 76.20mm
Max. clamping range 19mm
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot