Mueller BU-34X Stainless Steel Mini Alligator Clip with Smooth Jaws 5A

Order Code:

17-1629

Brand: Mueller MPN: BU-34X

Discontinued


Stainless Steel mini-alligator clip with smooth jaws.
  • 304 Stainless Steel
  • Jaw opening: 5.6mm
  • Length: 27.78mm
  • Nose width: 1.7mm
  • Rating: 5A
  • Solder or Crimp connection
  • Uses Insulators BU-36
Type Alligator Clip
Length 27.8mm

Reviews


Be the first to submit a review

Trustpilot