Christmas Opening Hours and Delivery Dates here

Mueller BU-40C-0 Battery Clip Steel Black 19mm Clamp 58mm Length 1pc

Order Code:

05-4656

Brand: Mueller MPN: BU-40C-0 EAN-13: 2050008228959
Qty Unit Price (Ex VAT)
3+ £1.77
10+ £1.68
50+ £1.59
100+ £1.51
200+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 available to back orderBack-order availability date - 15/01/2026

The Mueller Electric BU-40C-0 battery clip is a robust steel alligator clamp with a black finish, featuring a maximum clamping range of 19 mm and a length of 58 mm. It is designed for secure electrical connections and is often used in battery testing and jumper lead applications. This reliable crocodile clamp is ideal for both professional and DIY electrical tasks.
Type Battery clip
Current Rating 20A
Dim (L x W x H) 58 x 10 x 46 mm
Height 46mm
Length 58mm
Max. clamping range 19mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot