Christmas Opening Hours and Delivery Dates here

Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp

Order Code:

05-4668

Brand: Mueller MPN: BU-41A-0 EAN-13: 2050008228973
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.18
50+ £4.90
100+ £4.63
200+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Mueller Electric BU-41A-0 battery clip, made of steel, features a maximum clamping range of 38 mm and a length of 153 mm. This robust crocodile clamp is typically used in automotive and electrical testing applications. Its black finish makes it both durable and resistant to wear.
Type Battery clip
Current Rating 200A
Dim (L x W x H) 153 x 19 x 53.30 mm
Height 53.30mm
Length 153mm
Max. clamping range 38mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot