Christmas Opening Hours and Delivery Dates here

Mueller BU-41A-2 Battery Clip 38mm Steel Copper-Plated Red 153mm

Order Code:

05-4669

Brand: Mueller MPN: BU-41A-2 EAN-13: 2050008228980
Qty Unit Price (Ex VAT)
1+ £5.41
10+ £5.14
50+ £4.87
100+ £4.60
200+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 15/01/2026

Mueller Electric manufactures the BU-41A-2 battery clip, a sturdy steel crocodile clamp. It comes in red, with a maximum clamping range of 38 mm and a length of 153 mm. This clip is typically used for securely connecting electric equipment to power sources.
Type Battery clip
Current Rating 200A
Dim (L x W x H) 153 x 19 x 53.30 mm
Height 53.30mm
Length 153mm
Max. clamping range 38mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot