Christmas Opening Hours and Delivery Dates here

Mueller BU-41C-0 Battery Clip Steel Black 38mm Clamp 153mm Length

Order Code:

05-4670

Brand: Mueller MPN: BU-41C-0 EAN-13: 2050008228997
Qty Unit Price (Ex VAT)
1+ £17.22
10+ £16.37
50+ £15.50
100+ £14.63
200+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 15/01/2026

The Mueller Electric BU-41C-0 battery clip is a black steel alligator clamp with a maximum clamping range of 38 mm and a length of 153 mm. It is designed for secure and stable connections in electrical applications. This clip is commonly used in automotive, industrial, and laboratory settings to connect to battery terminals or other conductive surfaces.
Type Battery clip
Current Rating 400A
Dim (L x W x H) 153 x 19 x 53.30 mm
Height 53.30mm
Length 153mm
Max. clamping range 38mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot