Mueller BU-65-2 Large Jaw Safety Alligator Clip Red

Order Code:

17-1578

Brand: Mueller MPN: BU-65-2

Discontinued


This Mueller BU-65 series red alligator clip is fully insulated and is UL listed. Connection to the clip is by means of a 4mm banana plug. The clip is compatible with shrouded, unshrouded or retractable plug types.


  • Insulation colour: red
  • Length: 84mm (3.3in.)
  • Width: 13mm (0.5in.)
  • Height: 35mm (1.4in.)
  • Jaw opens to: 19mm (0.75in.)
  • Clip material: nickel-plated steel
  • Housing material: nylon
  • Rating: 30A
  • 1000V
  • IEC 61010 compliant
  • UL listed
  • Mueller type BU-65-2
Colour Red
Current Rating 30A
Insulation Nylon
Material Steel, nickel-plated
Size 84mm
Termination 4mm banana connector
Type Alligator clip

Reviews


Be the first to submit a review

Trustpilot