Multicore LOCTITE 442578 105 96SC 1C Lead Free Solder Wire 0.5mm 0.25kg

Standard range
Order Code:

85-6403

Brand: Multicore MPN: 442578
Qty Unit Price (Ex VAT)
1+ £64.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 7 days

Multicore LOCTITE Ecosol 96SC is a completely lead-free, flux-cored solder wire composed of 95.5% tin, 3.8% silver and 0.7% copper.


  • 25SWG, 0.5mm
  • Lead-free flux-cored solder wire
  • The cores of Ecosol 105 flux are colophony (rosin) free and need not be cleaned off in many applications
  • Virtually direct substitute for tin/lead alloy solder with rosin flux, in most electronic soldering operations
  • Melting point 217°C
  • Superior for temperature-sensitive components
  • Reduces the likelihood of damage to the PCB
  • Supplied on 250g reels
  • Multicore LOCTITE type MC433
Flux Type Ecosol 105
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.8Cu0.7
Type Wire
Weight 250g
SWG 25
Wire Diameter 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot