Murr Elektronik 85303 ECO-RAIL DIN Rail Power Supply 24VDC 5A 120W 1 Phase

Order Code:

63-0430

Brand: Murr Elektronik MPN: 85303 EAN-13: 4048879080163

Discontinued


The Murr Elektronik 85303 is a Single Phase Eco-Rail Power Supply that is easy to mount on to DIN rail. The power supply can be mounted in two ways: vertically or horizontal according the spacial requirements. The Eco-Rail power supply has UL approval making it suitable for use worldwide.


  • Mount horizontally or vertically
  • Input voltage range: 90 to 132V AC, 173 to 264V AC
  • Output: 24V DC 5.0A 120W
  • 1-phase
  • Switched Mode
  • Termination type: Screw terminals, pluggable
  • Rails mounting or alternative options of screw fastening
  • Adjustable Output voltage of 23 to 28V
  • Full consumption 40°C ambient temperature
  • Derating up to a Temperature of 55°C
  • Function in serial switching is possible
  • Wide input access through simple switching
  • UL-approval for the worldwide application
  • Manufacturer's part: Murr Elektronik 85303
Input Voltage 90 - 132 ACV
No. of Outputs 1
Output Current 5.0A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot