Murr Elektronik MICO Electronic Auxiliary Circuit, 2 Channels

<P>A range of <STRONG>Murr Elektronik MICO Classic DIN Rail 2-Channel Electronic Auxiliary Circuit Switches</STRONG>. These <STRONG>MICO modules</STRONG> are multichannel, electronic control switches for monitoring the current in secondary control circuits that are powered by switch mode power supply units. The modules are optimised for the use on the load side of switch mode power supply units and offer a selective short-circuit and overload protection for each load channel used. </P><P>If there is a failure in one of the connected load circuits/loads, the affected channel is electronically switched off according to the power-down characteristics, when the selected current load is exceeded. This ensures that the other loads connected to the power supply can function without any problem.</P>
  • Eliminates the risk of fire and damage caused by over currents
  • Stores the operating status of individual channels, even after a power reset
  • Saves space: up to 30% in the control cabinet
  • Saves installation and maintenance time: All wire terminals use cage clamps
  • Remote start with 24V DC signal
  • Manually switch on each channel for start-up and shut-down
  • LED status indication for each channel
  • Proven bridge concept connects several MICOs
  • Visual warning notice when 90% of the load current set is reached
  • Potential-free alarm output
  • Available in 4, 6 and 10A current adjustment options
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Input Voltage No. of outputs Output Voltage
Murr Elektronik 9000-41042-0100400 MICO 2.4 Electronic Auxiliary Circuit
Murr Elektronik 9000-41042-0100400 MICO 2.4 Electronic Auxiliary Circuit
Standard range
Order code: 63-0435
MPN: 9000-41042-0100400

2 in Stock, despatched in 4 days
1+ £102.36
4A 30V 2 24V
Murr Elektronik 9000-41042-0100600 MICO 2.6 Electronic Auxiliary Circuit
Murr Elektronik 9000-41042-0100600 MICO 2.6 Electronic Auxiliary Circuit
Standard range
Order code: 63-0436
MPN: 9000-41042-0100600

5 in Stock, despatched in 4 days
1+ £104.68
6A 30V 2 24V
Murr Elektronik 9000-41042-0401000 MICO 2.10 Electronic Auxiliary Circuit
Murr Elektronik 9000-41042-0401000 MICO 2.10 Electronic Auxiliary Circuit
Standard range
Order code: 63-0437
MPN: 9000-41042-0401000

7 in Stock, despatched in 4 days
1+ £112.07
10A 30V 2 24V
Mftrs. Part No.9000-41042-01004009000-41042-01006009000-41042-0401000
Order code63-043563-043663-0437
Operating voltage24V DC (18 to 30V DC)24V DC (18 to 30V DC)24V DC (18 to 30V DC)
Current adjustment1A, 2A, 3A, 4A1A, 2A, 4A, 6A4A, 6A, 8A, 10A
Inrush capacitymax 20mF (per ch)max 20mF (per ch)max 20mF (per ch)
Group alarm output30V AC/DC, 100mA30V AC/DC, 100mA30V AC/DC, 100mA
Remote start (ON)10 to 30V DC10 to 30V DC10 to 30V DC
Impulse length20ms20ms20ms
General Data
ConnectionSpring clamp terminalsSpring clamp terminalsSpring clamp terminals
Input terminals1x16mm²1x16mm²1x16mm²
Output terminalsper output 1x4mm²per output 1x4mm²per output 1x4mm²
Alarm terminals2.5mm²2.5mm²2.5mm²
Bridging conceptone sidesone sidesone sides
Mounting methodDIN-rail mountableDIN-rail mountableDIN-rail mountable
Temperature range0°C to +55°C0°C to +55°C0°C to +55°C


Trustpilot