Murr Elektronik 9000-41042-0100600 MICO 2.6 Electronic Auxiliary Circuit

Standard range
Order Code:

63-0436

Brand: Murr Elektronik MPN: 9000-41042-0100600 EAN-13: 4048879000031
  • Quickly find another product in this range by Output Current:

    4A 6A 10A
Qty Unit Price (Ex VAT)
1+ £104.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Murr Elektronik 9000-41042-0100600 is a MICO Classic DIN Rail 2-Channel Electronic Auxiliary Circuit Switch. This multichannel, electronic control switch is used for monitoring the current in secondary control circuits that are powered by switch mode power supply units. The module has been optimised for the use on the load side of switch mode power supply units and offers a selective short-circuit and overload protection for each load channel used.

If there is a failure in one of the connected load circuits/loads, the affected channel is electronically switched off according to the power-down characteristics, when the selected current load is exceeded. This ensures that the other loads connected to the power supply can function without any problem.


  • Current adjustment: 1A, 2A, 4A, 6A
  • Connection: Spring clamp terminals
  • Mounting method: DIN-rail mountable
  • Eliminates the risk of fire and damage caused by over currents
  • Stores the operating status of individual channels, even after a power reset
  • Saves space: up to 30% in the control cabinet
  • Saves installation and maintenance time: All wire terminals use cage clamps
  • Remote start with 24V DC signal
  • Manually switch on each channel for start-up and shut-down
  • LED status indication for each channel
  • Proven bridge concept connects several MICOs
  • Visual warning notice when 90% of the load current set is reached
  • Potential-free alarm output
  • Supplied in 6A current adjustment
  • Manufacturer's part: Murr Elektronik 9000-41042-0100600
Input Voltage 30V
No. of outputs 2
Output Current 6A
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot