The Murrelektronik 27774 Sensor & actuator box is a passive M12 splitter with a plastic thread designed for industrial automation applications. It facilitates the easy connection of sensors and actuators, streamlining signal distribution. Typical applications include machine controls and automation systems requiring reliable and efficient connectivity solutions.
Case material | Plastic |
Connector type (distribution boxes) | M12 receptacle |
Height | 125mm |
Length | 17mm |
Manufacturer part # | 27774 |
Max. power rating per slot | 4A |
Max. temperature | +80°C |
Min. temperature | -20°C |
Misc Attribute | 27774 |
No. of signal spaces | 2 |
No. of splitters | 6-way |
Number of pins | 5 |
RoHS-compliant | Yes |
Status indicator | LED |
Total current (direct supply) | 8A |
Total no. of pins | 5 |
Type | Sensor & actuator box (passive) |
Width | 50.2mm |
---|
To use this facility please Sign In.
Sign In