Christmas Opening Hours and Delivery Dates here
Murrelektronik 51465 Industrial Relay 24V 8A 2 Change-Overs

Image Representative of Range

Murrelektronik 51465 Industrial Relay 24V 8A 2 Change-Overs

Order Code:

05-4897

Brand: Murr Elektronik MPN: 51465 EAN-13: 4048879027601
Qty Unit Price (Ex VAT)
1+ £70.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Murrelektronik 51465 is an industrial relay designed for both DC and AC nominal voltage of 24 V and handles a maximum switching current of 8 A. It features two change-over contacts and is suitable for applications requiring reliable switching in automation systems. Common uses include signal amplification, circuit isolation, and switching operations in industrial environments.
Type Industrial relay
Maximum Switching Load 1250VA
Connection Screw terminal
Contact Material AgNi
Contact Type 2 change-overs
Dim (L x W x H) 85 x 22.5 x 75 mm
Durability 20000000 switching cycles
Fall Time 10ms
Height 75mm
Length 85mm
Max. temperature +50°C
Min. temperature -20°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot