Christmas Opening Hours and Delivery Dates here
Murrelektronik 51507 Industrial Relay 24V DC/AC 6A 1 Pole 1pc

Image Representative of Range

Murrelektronik 51507 Industrial Relay 24V DC/AC 6A 1 Pole 1pc

Order Code:

05-5161

Brand: Murr Elektronik MPN: 51507 EAN-13: 4048879027571
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

The Murrelektronik 51507 industrial relay, with a nominal voltage of 24 V DC/AC and a maximum switching current of 6 A, is designed for robust and reliable operation. This relay module is commonly used in applications requiring precise control of electrical circuits. Ideal for use in automation and control systems, this component ensures efficient functionality and safety.
Type Industrial relay
Maximum Switching Load 1250VA
Connection Screw terminal
Contact Material AgNi
Contact Type 1 maker
Durability 20000000 switching cycles
Max. temperature +60°C
Min. temperature -40°C
Nominal Voltage 24V DC/AC
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot