Christmas Opening Hours and Delivery Dates here

Murrelektronik 7000-31261-0000000 Proportional Amplifier Snap-On Mount

Order Code:

05-5040

Brand: Murr Elektronik MPN: 7000-31261-0000000 EAN-13: 4048879186810
Qty Unit Price (Ex VAT)
1+ £150.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The Murrelektronik proportional amplifier 7000-31261-0000000 is designed to precisely control hydraulic and pneumatic systems. This component is ideal for applications requiring smooth and accurate adjustments. Its robust construction ensures reliable performance in industrial environments.
Type Proportional amplifier
Control LEDs Yes
Dim (L x W x H) 102 x 22.50 x 72 mm
Fitting type (details) DIN rail (EN 60715)
Height 72mm
Length 102mm
Operating Voltage V/DCV DC
Width 22.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot