Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-44111-0000000 Switchboard Grommet 5 Pins Socket

Image Representative of Range

Murrelektronik 7000-44111-0000000 Switchboard Grommet 5 Pins Socket

Order Code:

05-5490

Brand: Murr Elektronik MPN: 7000-44111-0000000 EAN-13: 4048879141420
Qty Unit Price (Ex VAT)
1+ £28.07
5+ £26.64
25+ £25.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik manufactures the 7000-44111-0000000 switchboard grommet, featuring a straight socket and plug with 5 pins (RJ). This product is ideal for organised cable routing and protection in switchboards and control panels. Its robust design ensures reliable performance in industrial and electrical applications.
Type Switchboard grommet
Coding B
Connection Push-fit
Connection side A M12 socket, straight
Connection side B M12 plug, straight
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal current - rounded value 4A
Number of Pins 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot