We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Coding | Connection side B | Manufacturer part # | IP rating | Min. temperature | Misc Attribute | No. of pins | Nominal current | Nominal current - rounded value | Thread type (wiring and installation) | Type | Connection | Connection side A | Max. temperature | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Coding | Connection side B | Manufacturer part # | IP rating | Min. temperature | Misc Attribute | No. of pins | Nominal current | Nominal current - rounded value | Thread type (wiring and installation) | Type | Connection | Connection side A | Max. temperature | RoHS-compliant | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 39 in Stock, despatched in 4 days |
| A | M12 plug, straight | 7000-42111-0000000 | -25°C | 7000-42111-0000000 | 5 | 4A | 4A | Switchboard grommet | Push-fit | M12 socket, straight | +85°C | Yes | ||||||||||||
![]() |
| 2 in Stock, despatched in 4 days |
| B | M12 plug, straight | 7000-44111-0000000 | -25°C | 7000-44111-0000000 | 5 | 4A | 4A | Switchboard grommet | Push-fit | M12 socket, straight | +85°C | Yes | ||||||||||||
![]() |
| 102 in Stock, despatched in 4 days |
| D | M12 socket, straight | 7000-44611-0000000 | IP67 | -25°C | 7000-44611-0000000 | 4 | 4A | 4A | M16 | Switchboard grommet | Push-fit | M12 socket, straight | +85°C | Yes | ||||||||||
![]() |
| 2 in Stock, despatched in 4 days |
| A | M12 plug, straight | 7000-46111-0000000 | -25°C | 7000-46111-0000000 | 6 | 4A | 4A | Switchboard grommet | Push-fit | M12 socket, straight | +85°C | Yes | ||||||||||||
![]() |
| 9 in Stock, despatched in 4 days |
| A | M12 plug, straight | 7000-48111-0000000 | -25°C | 7000-48111-0000000 | 8 | 2A | 2A | Switchboard grommet | Push-fit | M12 socket, straight | +85°C | Yes | ||||||||||||
![]() |
| 15 in Stock, despatched in 4 days |
| X | M12 socket, straight | 7000-51521-0000000 | IP67 (when connected) | -40°C | 7000-51521-0000000 | 8 | 0.5A | 500mA | M16 | Switchboard grommet | Push-fit | M12 socket, straight | +85°C | Yes |