Site: Industry
Currency: GBP    
Murrelektronik 7000-42111-0000000 Switchboard Grommet 5-Pin RJ Socket

Image Representative of Range

Murrelektronik 7000-42111-0000000 Switchboard Grommet 5-Pin RJ Socket

Murr Elektronik
Standard range
Order Code:

05-5475

Brand: Murr Elektronik MPN: 7000-42111-0000000
Qty Unit Price (Ex VAT)
1+ £28.37
5+ £26.92
25+ £25.51
Price per unit Ex VAT
39 in Stock, despatched in 4 days

The Murrelektronik 7000-42111-0000000 switchboard grommet features a socket and plug, both straight, with 5 pins. This component is typically used in electrical installations for efficient and secure connections. The grommet facilitates seamless integration into switchboards, ensuring reliable communication and power distribution.
Type Switchboard grommet
Coding A
Connection Push-fit
Connection side A M12 socket, straight
Connection side B M12 plug, straight
Manufacturer part # 7000-42111-0000000
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 7000-42111-0000000
No. of pins 5
Nominal current 4A
Nominal current - rounded value 4A
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C