Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £299.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The myenergi Zappi Pedestal is designed for mounting the zappi EV charger. It can accommodate either a single zappi or two zappis mounted back to back.
This stand is intended for the mounting of the myenergi zappi EV Charger(s) in a free space, independent of wall mounting, it is light weight and easy to transport.
The pedestal for the myenergi zappi EV Charger(s) has been developed, produced, tested and documented according to the relevant safety and environmental requirements and regulations. It has a corrosion resistant integral base plate for Ground Mounting
Product Description | myenergi ZAPPI-PEDESTAL |
Replenishh Order Code | 65-4339 |
Supplier Code | ZAPPI-PEDESTAL |
Product Type | Mounty zappi anywhere |
Dimensions | 280mm x 150mm x 1310mm |
Weight | 8.3kg |
Enclosure | Powder Coated |
Material | Aluminium |
Colour | RAL 9005 Black |
Type | Mounting post |
---|
To use this facility please Sign In.
Sign In