MYS250 Diotec Silicon Bridge Rectifier 600V

Standard range
Order Code:

50-3141

Brand: Diotec MPN: MYS250 EAN-13: 2050001283498
  • Quickly find another product in this range by Peak Reverse Voltage:

    80V 600V
Qty Unit Price (Ex VAT)
10+ £0.110
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
407 in Stock, despatched in 4 days

An 0.5A bridge rectifier in an SMD package that has a VRRM of 600V. Suitable for general purpose usage.


  • Surface mounting device suitable for automatic pick and place
  • 3 x 3 x 1.8mm MicroDIL plastic case
  • UL 94V-0 Classified
Average Forward Current (Io) 0.5A
Case SMD
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot