Neatafan 250mm Dia 3kW TC3 Thyristor Controlled Electric Air Duct Heater

Order Code:

37-0005

Brand: Neatafan MPN: 250mm 3kW TC3
  • Country of Origin: United Kingdom

Discontinued


An electric air heater from Neatafan designed to act as a pre or reheater in small branch ducts from a main air handling unit (AHU), or on systems where the supply fan is controlled from elsewhere. There is no fan run-on timer, so the heater relies on a volt-free or 230V start signal and stays off until airflow is detected by the combined DTFS airflow and temperature sensor.


  • Temperature set-point control and indicator lamps to show status
  • Simple installation into standard spiral ductwork systems
  • Maintains a constant supply air temperature
  • Temperature set-point is adjustable from 0-40°C
  • Heat output: 3kW
  • Diameter of conduit: 250mm
  • Manufacturer's part 250mm 3kW TC3

Tested to the latest EU domestic and industrial standards.


The heater can also be used in conjunction with the RC1 Remote Controller (37-0006) featuring an on-off switch and temperature adjustment, which can be flush or surface mounted.


Diameter 250mm
Heat Output 3kW
Temperature Range 0 to 40°C
Type Electric air heater

Questions


*Question functionality currently disabled


Thursday, November 15, 2018 Question by: Rapid Customer | Product code: 37-0005
Q. We potentially need two of these heaters providing heat to one space, can you control two heaters from one remote controller?
A. Hi Andrew, thank you for your question. Only 1 heater can be controlled from the remote controller (37-0006).

Reviews


Be the first to submit a review

Trustpilot