Christmas Opening Hours and Delivery Dates here

Netter Vibration NTS Series Linear Non-Impacting Pneumatic Turbine Vibrators

The NTS series are linear, non-impacting pneumatic turbine vibrators that uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation that supports, expedites or enables a variety of applications. The vibrators start and stop without delay in any installed position, with a built-in pressure spring providing a reliable method of start-up. An increase of the supply pressure causes a higher frequency. Suitable applications include conveying, compacting and loosening bulk material, filling, maintaining material flow, container discharging aid, etc.

  • Operating pressure 2 to 6 bar
  • Linear vibration
  • Aluminium housing
  • Resistant to aggressive environmental conditions
  • Drive medium compressed air or nitrogen, preferably with oil or mist
Note: A directional control valve is required for operation (not supplied).
Description Image Product Buy Pricing (Ex VAT) Centrifugal Force max. Nominal Frequency max. Operating Pressure
Netter Vibration NTS 120 HF Non-Impacting Linear Vibrator
Netter Vibration NTS 120 HF Non-Impacting Linear Vibrator
Extended range
Order code: 63-3183
MPN: NTS 120 HF

19 available to back orderBack-order availability date - 12/01/2026
1+ £264.30
Price per unit Ex VAT
81N 8960min-1 2 to 6bar
Netter Vibration NTS 180 NF Non-Impacting Linear Vibrator
Netter Vibration NTS 180 NF Non-Impacting Linear Vibrator
Extended range
Order code: 63-3182
MPN: 01918500

15 available to back orderBack-order availability date - 12/01/2026
1+ £331.11
Price per unit Ex VAT
212N 4880min-1 2 to 6bar
Netter Vibration NTS 250 HF Non-Impacting Linear Vibrator
Netter Vibration NTS 250 HF Non-Impacting Linear Vibrator
Standard range
Order code: 63-3180
MPN: NTS 250 HF

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £323.43
Price per unit Ex VAT
346N 5773min-1 2 to 6bar
Netter Vibration NTS 350 NF Non-Impacting Linear Vibrator
Netter Vibration NTS 350 NF Non-Impacting Linear Vibrator
Extended range
Order code: 63-3181
MPN: 01935500

2 available to back orderBack-order availability date - 12/01/2026
1+ £526.41
Price per unit Ex VAT
733N 3663min-1 2 to 6bar
Order code63-318363-318263-318063-3181
TypeNTS 120 HFNTS 180 NFNTS 250 HFNTS 350NF
Operating pressure2 to 6 bar2 to 6 bar2 to 6 bar2 to 6 bar
Operating torque (cm/kg)
2 bar0.0180.1380.1520.756
4 bar0.0180.1490.1900.932
6 bar0.0180.1630.1900.992
Nominal frequency (min-1)
2 bar6280300036542412
4 bar7920416047563077
6 bar8960488057733663
Centrifugal force (N)
2 bar4068111241
4 bar63141235486
6 bar81212346733
Air consumption (l/min)
2 bar10142126
6 bar3657105110
Noise level (dB(A))
2 bar68666865
6 bar73727470
ConnectionM8M10M12M12
OutletG1/8G1/4G3/8G3/8
InletG1/8G1/8G1/8G1/4
DimensionsØ 27.5 x 97.5mmØ 33.5 x 146.5mmØ 41.5 x 145.5mmØ 53.0 x 193.0mm
Ambient temperature-10°C to +60°C-10°C to +60°C-10°C to +60°C-10°C to +60°C


Trustpilot