Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Peak Atlas IT - Network Cable Analyser

<p>The <STRONG>Peak Atlas IT</STRONG> is a fast, comprehensive tool for testing RJ45 based network cabling (such as Cat5, Cat6 etc). Plug one end of your cabling into the <STRONG>Atlas IT</STRONG> and the other end into one of the supplied miniature terminators and let the <STRONG>Atlas IT</STRONG> analyse the cable run.<BR><BR>It will identify the connection configuration (straight through, crossover, token ring and many other types). It will also tell you if there are any faults such as open, short or miss-wired connections. When not testing cables, the Atlas IT will even list the full connection details (including wire colours) of the most common cable types.<BR><BR>The Atlas IT is supplied in its own padded carry case together with 2 terminators, 2 patch cables (to allow for socket testing), user guide, laminated Ethernet chart (detailing 8 most common wiring patterns) and a spare battery.</p>
  • Automatic pattern identification for many wiring configurations (such as 4 & 8 wire straight through, 4 & 8 wire crossover, 6 wire voice/data, Linn Audio, Token Ring, Twisted Cisco)
  • Cable wiring configuration can be identified even if there are wiring faults
  • Displays full connection pattern of the cable under test
  • Compatible with optional identified terminators allowing for the extra feature of multiple cable run numbering
  • Compatible with RJ45 based Cat5/6 connections
  • Supplied with 2 patch cables for socket and patch panel testing
  • Displays cable-making instructions when not testing cables
  • Terminators are very small, ideal for use in cramped conditions
  • Auto power-on and power-off
  • Complete with laminated full colour ether connection chart for 8 common wiring configurations
  • Supplied in carry case
  • Supports cable lengths of up to 150m (500ft)
  • Supplied with fitted battery, spare battery and user guide
  • Uses alkaline battery GP23A, MN21 (12V remote control/lighter type)
Instrument height, external72mm
Instrument width, external103mm
Instrument depth, external20mm
Operating temperature. max+40°C
Operating temperature. min+10°C
*Question functionality currently disabled