Site: Industry
Currency: GBP    
Neutrik NC5FAH-D 5 Pin XLR Female Socket (DMX)

Neutrik NC5FAH-D 5 Pin XLR Female Socket (DMX)

Neutrik
Standard range
Order Code:

20-1840

Brand: Neutrik MPN: NC5FAH-D
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.04
10+ £2.84
50+ £2.60
Price per unit Ex VAT
582 in stock, despatched same dayAdditional quantity lead time 7 weeks

Neutrik 5-Pin XLR Female Socket (DMX) - manufactured with polyamide insert material with plastic housing.


  • 3A current rating
  • 50Vac voltage rating
  • Right angle orientation
  • Solder termination
  • Gold-plated bronze contacts
  • -30°C to +80°C operating temperature
  • 6mR contact resistance
  • Polyamide insert material
  • Plastic housing
  • 1000 mating cycles
Connector Body Material Plastic
Connector type XLR Female
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 5
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C