Site: Industry
Currency: GBP    
Neutrik NC5MAH 5 Pin XLR Male Socket (DMX)

Neutrik NC5MAH 5 Pin XLR Male Socket (DMX)

Neutrik
Standard range
Order Code:

20-1842

Brand: Neutrik MPN: NC5MAH
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.11
10+ £3.85
50+ £3.30
Price per unit Ex VAT
912 in stock, despatched same dayAdditional quantity lead time 7 weeks

Buy Neutrik 5-Pin XLR Male Socket (DMX) - manufactured with polyamide insert material with plastic housing.


  • 3A current rating
  • 50Vac voltage rating
  • Right angle orientation
  • Solder termination
  • Gold-plated bronze contacts
  • -30°C to +80°C operating temperature
  • 6mR contact resistance
  • 1000 mating cycles
Connector Body Material Polymide
Connector type XLR Male
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 5
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C