Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Buy Neutrik RJ45 PCB Mount Vertical (Receptacle).
The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro-audio, video and lightning network applications. The chassis connectors are shaped to fit into standardised panels out of the entertainment industry. Various wiring applications and colour coding are available.
The etherCON all plastic A-Series offers the most space saving and cost effective design. Vertical PCB mount RJ45 receptacle, A-Series cut out with latch lock, max. panel thickness 3mm.
Mounting Type | PCB |
---|---|
Number of Ports | 1 |
Plug / Socket | Socket |
Type | RJ45 |