Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Neutrik NF2C-B/2 Profi Gold Plated Phono Plugs

Extended range
Order Code:  

20-1495

 
Brand: Neutrik MPN: NF2C-B/2
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
250+ £17.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 03/12/2024

High quality gold plated phono plugs with sprung sliding, retractable earth collars which prevent hum, noise and possible speaker damage when the plugs are inserted or removed.


  • On insertion the earth collar makes contact first, again preventing noise due to the centre conductor touching first
  • The plugs are sold in pairs, one marked with a red sleeve and the other with a black sleeve
  • Two cable strain relief chucks are supplied allowing the plugs to accept cables ranging from 3.0 to 7.3mm dia.
  • Solder bucket connections
  • Overall dimensions: 54 x 14.5mm dia.
Cable Diameter 7.3mm
Material Metal
Mounting Cable
Orientation Straight
Type Phono plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot