Christmas Opening Hours and Delivery Dates here

Neutrik NKUSB-3-AA USB Cable Assembly Type A to Type A 3m

Order Code:

20-1556

Brand: Neutrik MPN: NKUSB-3-AA

Discontinued


This USB 2.0 patch cable has an over-moulded flex relief and a rugged metal cable carrier which fits and locks with Neutrik NAUSB-W gender changers.

The cable is 3m in length and has a type A USB connector on both ends.


  • USB 2.0 compliant - data rate up to 480 MBit/s
  • Dust and water resistant to IP65 when used in combination with NAUSB-W gender changer
  • Push Pull mating design provides secure locking system when mated with NAUSB-W gender changer
  • Shielded connection - high noise immunity and EMI protection
  • Removable rugged diecast cable carrier
  • Mates with conventional USB receptacles and NAUSB if cable carrier is removed
  • Neutrik type NKUSB-3-AA
Length 3m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A male
Colour Black
Type USB 2.0 cable

Trustpilot